Reference Only
207299-2
Standard Circular Connector FLANGE FOR PLUG 13
Datasheet
207299-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Flange | |
| Diameter | 22.22 mm | |
| Height | 32.51 mm | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,278In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.78 | $11.56 | |
| $5.72 | $572.00 | |
| $5.65 | $1,412.50 | |
| $5.58 | $2,790.00 | |
| $5.52 | $5,520.00 | |
| $5.45 | $10,900.00 | |
| $4.91 | $29,460.00 | |
| $4.85 | $48,500.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13
Standard Circular Connector PLUG 7P shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
Sign in to add projects and notes