Reference Only
207299-1
Standard Circular Connector FLANGE FOR PLUG 11
Datasheet
207299-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Panel | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Flange | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
178In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.51 | $12.51 | |
| $10.63 | $106.30 | |
| $9.96 | $249.00 | |
| $9.49 | $474.50 | |
| $9.04 | $904.00 | |
| $8.47 | $2,117.50 | |
| $7.68 | $7,680.00 | |
| $7.43 | $22,290.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG STANDARD 11-9

Standard Circular Connector PLUG STANDARD 11-8

Standard Circular Connector 4P PLUG W/O CONTACTS

Standard Circular Connector PLUG 11-4 REV SEX

Standard Circular Connector PLUG REVERSE 11-8
Standard Circular Connector 11-4, Std Sex Plug Housing
Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
My Notes
Sign into see notes.