Reference Only
207241-1
Standard Circular Connector FLEXIBLE CBL BOOT 17
Datasheet
207241-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Shell Size | 17 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 27.69 mm | |
| Height | 27.69 mm | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,078In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.42 | $16.84 | |
| $8.33 | $33.32 | |
| $7.58 | $75.80 | |
| $6.87 | $206.10 | |
| $6.35 | $4,762.50 | |
| $6.02 | $9,030.00 | |
| $5.95 | $31,237.50 | |
| $5.88 | $61,740.00 |
Need more?
Associated Parts
Standard Circular Connector PLUG STANDARD 17-28
Sign in to add projects and notes