Reference Only
2071631-1
New Product
Contactors - Electromechanical ECPS350BHAADA
Datasheet
2071631-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST (1 Form A), SPST (1 Form X) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 10 mA, 350 A | |
| Coil Type | DC Type | |
| Switching Voltage | 1.5 kVDC | |
| Series | ECPS350B | |
| Coil Current | 416 mA | |
| Coil Termination | Wire | |
| Contact Termination | Screw | |
| Height | 107.9 mm | |
| IP Rating | IP00 | |
| Length | 104 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Screw | |
| Number of Phases | 1 | |
| Number of Poles | 1 | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | Contactor | |
| Subcategory | Contactors | |
| Width | 70 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $354.92 | $3,194.28 | |
| $351.39 | $9,487.53 | |
| $347.91 | $34,443.09 | |
| $288.37 | $145,338.48 | |
| $238.81 | $240,720.48 | |
| $211.77 | $1,057,791.15 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.