Reference Only

2071583-2

Contactors - Electromechanical ECK100BH5AAA

Manufacturer:

Mfr Part:
ECK100BH5AAA

TTI Part:
2071583-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating150 A
Coil TypeDC Type
Switching Voltage1 kVDC
SeriesECK100B
Coil Current249 mA
Coil TerminationWire Leads
Contact Form1 Form A (SPST-NO)
Contact TerminationScrew
Height57.8 mm
IP RatingIP67
Length55.1 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Phases1 Phase
Number of Poles1 Pole
PackagingEach
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeHigh Voltage DC Contactor
Width46.3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410045
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$41.44$828.80
$41.03$2,461.80
$36.54$4,384.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes