Reference Only

2071576-1

Contactors - Electromechanical ECK150BAAAEA

Manufacturer:

Mfr Part:
ECK150BAAAEA

TTI Part:
2071576-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage9 VDC to 36 VDC
Contact Current Rating200 A
Coil TypeDC Type
Switching Voltage1 kVDC
SeriesECK150B
Coil Current70 mA, 130 mA
Coil Resistance5.83 Ohms
Coil TerminationWire Leads
Contact FormSPST (1 Form X)
Contact TerminationScrew
Height73 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Phases1 Phase
Number of Poles1 Pole
PackagingEach
Product TypeElectromechanical Contactors
ProductGeneral Purpose Contactors
SubcategoryContactors
TypeHermetically Sealed High-Voltage DC Contactor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

17In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$162.23$162.23
$160.62$803.10
$139.81$1,677.72
$135.05$3,241.20
$133.49$6,407.52
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes