Reference Only
2071556-1
Industrial Relays OJS-SS-112HEF,00000
Datasheet
2071556-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 16 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 320 Ohms | |
| Coil Current | 17 mA | |
| Switching Voltage | 250 VAC | |
| Contact Material | Silver Tin Indium (AgSnIn) | |
| Length | 18.2 mm | |
| Width | 10.2 mm | |
| Height | 14.8 mm | |
| Packaging | Tray | |
| Power Consumption | 450 mW | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.92 | $920.00 | |
| $0.77 | $3,850.00 | |
| $0.663 | $6,630.00 | |
| $0.649 | $16,225.00 | |
| $0.643 | $32,150.00 | |
| $0.636 | $63,600.00 | |
| $0.63 | $157,500.00 |
Need more?
My Notes
Sign into see notes.