Reference Only

2071509-1

Low Signal Relays - PCB OJT-SS-124HM,00000

Manufacturer:

Mfr Part:
OJT-SS-124HM,00000

TTI Part:
2071509-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
PackagingTray
ProductPower Relays
TypeStandard
Coil Voltage24 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Coil TypeNon-Latching
Power Consumption450 mW
Contact TerminationSolder Pin
Mounting StylePCB Mount
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.35$2,350.00
$1.78$8,900.00
$1.40$14,000.00
$1.30$32,500.00
$1.28$64,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,700 available now at ttieurope.com

My Notes

Sign into see notes.