Reference Only

2071366-2

General Purpose Relays EW60-1A3-CL12D04,00000

Manufacturer:

Mfr Part:
EW60-1A3-CL12D04,00000

TTI Part:
2071366-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
ProductPower Relays
Coil Voltage12 VDC
Relay Contact FormSPST (1 Form A)
Contact Current Rating67 A
Switching Voltage480 VAC
Coil TerminationSolder Pin
Coil Resistance48 Ohms
Coil Current250 mA
Contact MaterialSilver Tin
Length36.8 mm
Width17.2 mm
Height30.4 mm
PackagingTray
Product TypeGeneral Purpose Relays
SubcategoryRelays
Part # AliasesEW60-1A3-CL12D04,00000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

525
On Order
525 expected 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.83$4,732.00
$11.70$9,360.00
$11.57$32,396.00
$11.45$114,500.00
$11.33$285,516.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.