Reference Only
2071366-1
General Purpose Relays EW60-1A3-BL12D04,00000
Datasheet
EW60-1A3-BL12D04,00000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 67 A | |
| Mounting Style | Through Hole | |
| Switching Voltage | 480 VAC | |
| Coil Termination | Solder Pin | |
| Coil Type | Latching | |
| Coil Resistance | 96 Ohms | |
| Contact Material | Silver Tin | |
| Length | 36.8 mm | |
| Width | 17.2 mm | |
| Height | 30.4 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | EW60-1A3-BL12D04,00000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.15 | $11.15 | |
| $10.07 | $503.50 | |
| $9.78 | $978.00 | |
| $9.31 | $2,327.50 | |
| $9.22 | $3,688.00 | |
| $8.22 | $4,110.00 | |
| $8.14 | $8,140.00 | |
| $8.06 | $20,150.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.