Reference Only

207119-8

Headers & Wire Housings 4P PIN HEADER TIN METRIMATE

Manufacturer:

Mfr Part:
207119-8

TTI Part:
207119-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions4 Position
Pitch4.98 mm (0.196 in)
Number of Rows2 Row
Row Spacing4.98 mm (0.196 in)
Mounting StyleMounting Flange
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Termination Post Length4.6 mm (0.181 in)
SeriesMetrimate
ApplicationWire-to-Board
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 130 C
PackagingEach
Contact MaterialBrass
Current Rating7.5 A
Flammability RatingUL 94 V-0
Housing ColorRed
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 34 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,260 / Multiples: 1,260)
Quantity Unit PriceExt. Price
$6.61$8,328.60
$6.54$32,961.60
$6.48$65,318.40
$6.42$161,784.00
Need more?

My Notes

Sign into see notes.