Reference Only
2071169-1
General Purpose Relays PCB, flux tight Coil 12 VDC
Datasheet
PCFN-112H2MS,02000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 26 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 277 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 96 Ohms | |
| Coil Current | 125 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | PCF | |
| Length | 30.4 mm | |
| Width | 16 mm | |
| Height | 26.5 mm | |
| Packaging | Tube | |
| Power Consumption | 1.5 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | PCFN-112H2MS,02000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.50 | $30.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes