Reference Only
207055-1
Standard Circular Connector BK SHELL EXTENDER 23
Datasheet
207055-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Backshell Extender | |
| Diameter | 30.48 mm | |
| Height | 30.48 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 30.48 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.41 | $10.82 | |
| $5.34 | $53.40 | |
| $5.28 | $105.60 | |
| $5.22 | $156.60 | |
| $5.16 | $516.00 | |
| $5.10 | $1,275.00 | |
| $5.04 | $2,520.00 | |
| $4.98 | $4,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Standard Circular Connector STD CABLE CLAMP 23
Sign in to add projects and notes