Reference Only
207052-3
Standard Circular Connector JACKETED CBL SEAL 23 .60" - .875"
Datasheet
207052-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Seal | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 15.24 mm to 22.22 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Dicyclohexyl phthalate [DCHP] (84-61-7) |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.70 | $2,322.00 | |
| $37.22 | $4,466.40 | |
| $36.85 | $19,899.00 | |
| $36.49 | $37,219.80 | |
| $34.93 | $176,047.20 |
Need more?
Associated Parts

Standard Circular Connector JACKETED CBL SEAL 23 .30" - .45"
My Notes
Sign into see notes.