Reference Only
207052-1
Standard Circular Connector JACKETED CBL SEAL 23 .30" - .45"
Datasheet
207052-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Seal | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 7.62 mm to 11.43 mm | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Series 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 60)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.50 | $5,190.00 | |
| $80.30 | $9,636.00 | |
| $77.15 | $41,661.00 | |
| $76.38 | $77,907.60 | |
| $70.66 | $356,126.40 |
Need more?
Associated Parts

Standard Circular Connector JACKETED CBL SEAL 23 .60" - .875"
Sign in to add projects and notes