Reference Only
207019-1
Headers & Wire Housings METRIMATE PLUG36 POS
Datasheet
207019-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 36 Position | |
| Pitch | 5 mm (0.197 in) | |
| Number of Rows | 9 Row | |
| Row Spacing | 5 mm (0.197 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | Metrimate | |
| Application | Wire-to-Board, Wire-to-Panel, Wire-to-Wire | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.47 | $12.94 | |
| $5.58 | $279.00 | |
| $5.52 | $552.00 | |
| $5.45 | $1,635.00 | |
| $5.39 | $5,390.00 | |
| $5.16 | $26,316.00 | |
| $4.67 | $47,634.00 | |
| $4.47 | $112,644.00 |
Need more?
Sign in to add projects and notes