Reference Only
207018-1
Headers & Wire Housings 12 POS RECEPTACLE
Datasheet
207018-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 12 Position | |
| Pitch | 5 mm (0.197 in) | |
| Number of Rows | 4 Row | |
| Row Spacing | 5 mm (0.197 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | Metrimate | |
| Application | Wire-to-Board, Wire-to-Panel, Wire-to-Wire | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
3,615In Stock
2,625 expected 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.55 | $37.75 | |
| $7.46 | $74.60 | |
| $7.38 | $184.50 | |
| $6.54 | $327.00 | |
| $6.36 | $636.00 | |
| $6.29 | $1,572.50 | |
| $6.22 | $3,110.00 | |
| $6.15 | $30,750.00 |
Need more?
Sign in to add projects and notes