Reference Only
207015-1
Headers & Wire Housings HSGPLUG4PSM METRIC
Datasheet
207015-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 4 Position | |
| Pitch | 5 mm (0.197 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 5 mm (0.197 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | Metrimate | |
| Application | Wire-to-Board, Wire-to-Panel, Wire-to-Wire | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
369In Stock
800 expected 29-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $6.00 | |
| $1.80 | $18.00 | |
| $1.38 | $34.50 | |
| $1.35 | $67.50 | |
| $1.16 | $1,856.00 | |
| $1.13 | $2,712.00 | |
| $1.11 | $5,550.00 |
Need more?
My Notes
Sign into see notes.