Reference Only
207008-6
Standard Circular Connector CABLE CLAMP KIT
Datasheet
207008-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 28.7 mm | |
| Height | 28.7 mm | |
| Series | CPC | |
| Packaging | Kit | |
| Cable Diameter | 17.86 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
132In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.83 | $9.83 | |
| $8.19 | $204.75 | |
| $7.13 | $356.50 | |
| $6.41 | $1,602.50 | |
| $5.96 | $5,960.00 | |
| $5.20 | $13,000.00 | |
| $5.15 | $25,750.00 | |
| $5.10 | $51,000.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector LARGE CBL CLAMP 13

Standard Circular Connector 13-9 CPC PLUG SLD
Sign in to add projects and notes