Reference Only
207008-5
Standard Circular Connector LARGE CBL CLAMP 13
Datasheet
207008-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 28.7 mm | |
| Height | 28.7 mm | |
| Series | CPC | |
| Packaging | Each | |
| Cable Diameter | 17.86 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,124In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.02 | $14.04 | |
| $6.16 | $184.80 | |
| $6.09 | $304.50 | |
| $5.89 | $589.00 | |
| $5.72 | $1,430.00 | |
| $5.62 | $2,810.00 | |
| $5.56 | $5,560.00 | |
| $5.49 | $54,900.00 |
Need more?
Associated Parts

Standard Circular Connector CABLE CLAMP KIT
Sign in to add projects and notes