Reference Only
206966-9
Standard Circular Connector 13-XX CBL CLMP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 24.13 mm | |
| Height | 24.13 mm | |
| Series | CPC | |
| Packaging | Kit | |
| Cable Diameter | 11.51 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
21,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.60 | $66.00 | |
| $5.96 | $298.00 | |
| $5.79 | $579.00 | |
| $5.52 | $2,208.00 | |
| $5.46 | $5,460.00 | |
| $5.37 | $15,036.00 | |
| $5.30 | $27,560.00 | |
| $5.24 | $52,400.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
Sign in to add projects and notes