Reference Only
206966-7
Standard Circular Connector STD CABLE CLAMP 13
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 13 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 24.13 mm | |
| Height | 24.13 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 11.51 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 3/4-20 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
35,477In Stock
25,200 expected 08-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.19 | $7.19 |
Need more?
Associated Parts

Standard Circular Connector PLUG 9 POSITION shell size 13

Standard Circular Connector PLUG 7 PIN shell size 13

Standard Circular Connector 13-9 CPC PLUG SLD
Sign in to add projects and notes