Reference Only
206903-2
Standard Circular Connector SLG CAP PLASTIC 11
Datasheet
206903-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cap (Sealing Cap) | |
| Diameter | 23.55 mm | |
| Height | 9.14 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3923500000 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
Documents
Datasheet
6,505In Stock
12,130 expected on from 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.65 | $9.30 | |
| $4.59 | $22.95 | |
| $4.54 | $45.40 | |
| $4.48 | $112.00 | |
| $3.98 | $199.00 | |
| $3.82 | $382.00 | |
| $3.77 | $942.50 | |
| $3.56 | $1,352.80 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG REVERSE 11-8

Standard Circular Connector PLUG STANDARD 11-9

Standard Circular Connector PLUG STANDARD 11-8

Standard Circular Connector PLUG 11-4 REV SEX

Standard Circular Connector 4P PLUG W/O CONTACTS
Standard Circular Connector 11-4, Std Sex Plug Housing
Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
Sign in to add projects and notes