Reference Only

206852-8

Standard Circular Connector CPC RECPT ASSEMBLY SIZE 11-9

Manufacturer:

Mfr Part:
206852-8

TTI Part:
206852-8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnector Assemblies
Number of Positions9 Position
Contact GenderPin (Male)
Shell Size11
Mounting StylePanel
Termination StyleThrough Hole
Contact PlatingGold
Shell MaterialThermoplastic (TP)
Diameter17.48 mm
Height28.58 mm
SeriesCPC
PackagingTray
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Mounting TypeFlange with Threaded Inserts
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
Thread Size5/8-24
TradenameCPC Series 2

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 320 / Multiples: 320)
Quantity Unit PriceExt. Price
$14.67$4,694.40
$13.74$17,587.20
$13.47$68,966.40
Need more?

Associated Parts

206485-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG STANDARD 11-9

My Notes

Sign into see notes.