Reference Only
206838-3
Standard Circular Connector RECEPTACLE 24 PIN shell size 23
Datasheet
206838-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Contact Gender | Without Pin Contacts | |
| Diameter | 36.53 mm | |
| Flammability Rating | UL 94 V-0 | |
| Height | 44.45 mm | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Method | Flange with Mounting Holes | |
| Mounting Style | Panel | |
| Number of Positions | 24 Position | |
| Packaging | Bulk | |
| Product Type | Standard Circular Connector | |
| Product | Receptacles | |
| Series | CPC | |
| Shell Material | Polyamide (PA) | |
| Shell Size | 23 | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
169In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.14 | $12.14 | |
| $11.93 | $59.65 | |
| $10.92 | $109.20 | |
| $10.22 | $255.50 | |
| $9.76 | $488.00 | |
| $9.53 | $953.00 | |
| $9.35 | $1,870.00 | |
| $8.86 | $7,088.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 24 POSITION shell size 23
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, RED

Standard Circular Connector CPC PLUG SZ 23-24 SMALL PACK

Standard Circular Connector PLG ASSY SIZE 23 24P
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, YELLOW
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 RECP, ORANGE
Sign in to add projects and notes