Reference Only
206804-2
D-Sub MIL Spec Connectors PLUG ASSY,50 POSN,AM
Datasheet
206804-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 50 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 5 (D) | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Plug | |
| Part # Aliases | 206804-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
477In Stock
500 expected on from 02-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.67 | $153.67 | |
| $152.13 | $760.65 |
Need more?
Sign in to add projects and notes