Reference Only
206802-2
D-Sub MIL Spec Connectors PLUG ASSY,37 POSN,AM
Datasheet
206802-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 37 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 4 (C) | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Plug | |
| Part # Aliases | 206802-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,424In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $144.41 | $144.41 | |
| $131.91 | $1,319.10 | |
| $105.26 | $2,631.50 | |
| $104.22 | $5,211.00 | |
| $103.19 | $10,319.00 | |
| $102.17 | $19,412.30 | |
| $101.15 | $50,575.00 | |
| $100.15 | $100,150.00 |
Need more?
Sign in to add projects and notes