Reference Only
206801-2
D-Sub MIL Spec Connectors RECEPT ASSY,25 POS,A
Datasheet
206801-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Shell Size | 3 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 206801-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,784In Stock
951 expected 04-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $99.47 | $99.47 | |
| $98.49 | $492.45 | |
| $92.49 | $924.90 | |
| $90.06 | $2,251.50 | |
| $89.17 | $4,458.50 | |
| $83.22 | $20,805.00 | |
| $82.40 | $41,200.00 | |
| $81.56 | $81,560.00 |
Need more?
Sign in to add projects and notes