Reference Only
206801-1
D-Sub MIL Spec Connectors 206801-1
Datasheet
206801-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 25 Position | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Shell Size | 3 (B) | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $183.10 | $183.10 | |
| $178.49 | $892.45 | |
| $176.01 | $1,936.11 | |
| $161.24 | $6,933.32 |
Need more?
Sign in to add projects and notes