Reference Only
206800-1
D-Sub MIL Spec Connectors PLG ASSY,25 POS,AMPL
Datasheet
206800-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Male | |
| Number of Positions | 25 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 3 (B) | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Plug | |
| Part # Aliases | 206800-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.33 | $133.33 | |
| $130.86 | $654.30 | |
| $117.91 | $2,947.75 | |
| $116.74 | $6,070.48 | |
| $112.97 | $11,297.00 | |
| $107.83 | $26,957.50 | |
| $106.64 | $53,320.00 | |
| $105.58 | $105,580.00 |
Need more?
My Notes
Sign into see notes.