Reference Only
206799-1
D-Sub MIL Spec Connectors 206799-1
Datasheet
206799-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Termination Style | Crimp | |
| Shell Size | 2 (A) | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Type | Receptacle |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
212In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.06 | $127.06 | |
| $116.18 | $1,161.80 | |
| $115.03 | $1,725.45 | |
| $111.80 | $2,795.00 | |
| $108.33 | $6,283.14 |
Need more?
Sign in to add projects and notes