Reference Only
206795-3
D-Sub Contacts SOCKET 28-26 AWG
Datasheet
206795-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Size | 20 | |
| Product Type | D-Sub Contacts | |
| Series | 109 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
31,696
On Order
31,696 expected on from 14-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.99 | $8.99 | |
| $7.85 | $39.25 | |
| $7.76 | $77.60 | |
| $5.55 | $138.75 | |
| $4.02 | $201.00 | |
| $3.94 | $394.00 | |
| $3.86 | $965.00 | |
| $3.79 | $3,790.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools TOOL, INSERT/EXTRACT

Crimpers / Crimping Tools TOOL POSITIONER MIL- 109 series
Sign in to add projects and notes