Reference Only
206794-4
D-Sub Contacts PIN CONTACT, SZ 20
Datasheet
206794-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Type | Machined Contacts | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Contact Size | 20 | |
| Product Type | D-Sub Contacts | |
| Series | 109 | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
7,409In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.89 | $7.78 | |
| $3.84 | $19.20 | |
| $3.74 | $37.40 | |
| $3.59 | $89.75 | |
| $3.33 | $166.50 | |
| $3.25 | $325.00 | |
| $3.07 | $1,535.00 | |
| $2.49 | $2,490.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools TOOL, INSERT/EXTRACT

Crimpers / Crimping Tools TOOL POSITIONER MIL- 109 series
Sign in to add projects and notes