Reference Only

206794-2

D-Sub Contacts PIN CONTACT SZ 20 AMPLIMITE

Manufacturer:

Mfr Part:
206794-2

TTI Part:
206794-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact MaterialCopper
Contact PlatingGold
Termination StyleCrimp
PackagingBulk
Product TypeD-Sub Contacts
Series109
SubcategoryD-Sub Connectors
TradenameAMPLIMITE

Export and Environmental Classification

AttributeDescription
Country of OriginSwitzerland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 30,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.88$56,400.00
$1.86$93,000.00
Need more?

Associated Parts

91067-2 TE Connectivity
Associated Tool

TE Connectivity

Extraction, Removal & Insertion Tools TOOL, INSERT/EXTRACT
601966-5 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools TOOL POSITIONER MIL- 109 series

My Notes

Sign into see notes.