Reference Only
206793-1
D-Sub Contacts SOCKET 24-20 AWG
Datasheet
206793-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Contact Size | 20 | |
| Contact Type | Machined Contacts | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors | |
| Wire Gauge | 24 AWG to 20 AWG | |
| Part # Aliases | 206793-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
70,797
On Order
70,797 expected on from 21-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.45 | $8.90 | |
| $4.40 | $22.00 | |
| $4.28 | $42.80 | |
| $4.18 | $104.50 | |
| $3.36 | $168.00 | |
| $3.22 | $322.00 | |
| $3.19 | $478.50 |
Need more?
Sign in to add projects and notes