Reference Only
206612-1
Standard Circular Connector PLUG 23-22M
Datasheet
206612-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Plugs | |
| Number of Positions | 22 Position | |
| Contact Gender | Without Socket Contacts | |
| Shell Size | 23 | |
| Mounting Style | Free Hanging | |
| Shell Material | Polyamide (PA) | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Series 4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9,640In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.66 | $106.60 | |
| $9.99 | $199.80 | |
| $9.52 | $476.00 | |
| $9.05 | $905.00 | |
| $8.95 | $1,790.00 | |
| $8.08 | $4,040.00 | |
| $7.70 | $7,700.00 |
Need more?
Associated Parts
Standard Circular Connector RECPT SQUARE 23-22M
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, BLACK
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, ORANGE
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, RED
Circular MIL Spec Tools, Hardware & Accessories CAP, CPC, SIZE 23 PLUG, YELLOW
Standard Circular Connector RECPT F.H. 23-22M

Standard Circular Connector RECEPT SZ 23-22 W/SEAL
Sign in to add projects and notes