Reference Only
2065883-1
Hard Metric Connectors ZD PLUS 3PR 60P RCPT ASSY
Datasheet
2065883-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Positions | 60 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Series | Z-Pack | |
| Packaging | Tube | |
| Contact Material | Copper, Nickel, Silicon | |
| Current Rating | 600 mA | |
| Housing Material | Polyester (PCT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 250 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 240 / Multiples: 240)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.78 | $8,827.20 | |
| $36.42 | $26,222.40 | |
| $36.06 | $43,272.00 | |
| $35.70 | $359,856.00 | |
| $35.35 | $890,820.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes