Reference Only
2065769-1
Hard Metric Connectors ZD PLUS 2PR 40P RCPT ASSY
Datasheet
2065769-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Receptacles | |
| Number of Rows | 2 Row | |
| Number of Positions | 40 Position | |
| Mounting Style | Through Hole | |
| Termination Style | PCB | |
| Mounting Angle | Right Angle | |
| Contact Plating | Matte Tin | |
| Series | Z-Pack | |
| Packaging | Tube | |
| Contact Material | Copper, Nickel, Silicon | |
| Housing Material | Polyester (PCT) | |
| Pitch | 2.5 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.34 | $8,936.00 | |
| $21.16 | $16,928.00 | |
| $18.81 | $22,572.00 | |
| $17.64 | $176,400.00 | |
| $16.77 | $422,604.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
19,360 available now at ttieurope.com
My Notes
Sign into see notes.