Reference Only
206512-6
Standard Circular Connector 23-XX CABLE CLAMP
Datasheet
206512-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 23 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Diameter | 40.64 mm | |
| Height | 40.64 mm | |
| Series | CPC | |
| Packaging | Kit | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 1 3/8-18 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
52In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.00 | $8.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 37 POSITION shell size 23

Standard Circular Connector PLUG 24 POSITION shell size 23

Standard Circular Connector PLUG 37 POSITION shell size 23

Standard Circular Connector PLUG 19 POSITION shell size 23

Standard Circular Connector PLG REC 23-37 F/H SEALED

Standard Circular Connector PLUG 19 POSITION shell size 23

Standard Circular Connector PLUG 37 POSITION

Standard Circular Connector PLG SKT 23-24 F/H SEALED

Standard Circular Connector 23-37STD SEX THRD AD PLUG ASSY

Standard Circular Connector PLUG ASSY SIZE 23-37
Sign in to add projects and notes