Reference Only
206508-1
Standard Circular Connector KEYING PLUG SKTS series 3 & 4
Datasheet
206508-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Keying Plug | |
| Series | CPC | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
795In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.85 | $5.55 | |
| $1.83 | $18.30 | |
| $1.67 | $41.75 | |
| $1.36 | $1,360.00 | |
| $1.34 | $3,350.00 | |
| $1.32 | $5,280.00 | |
| $1.29 | $10,320.00 | |
| $1.27 | $15,240.00 |
Need more?
Associated Parts

Standard Circular Connector KEYING PLUG PINS series 3 & 4
Sign in to add projects and notes