Reference Only
206503-4
D-Sub MIL Spec Connectors RECEPT ASSY,62 POSN
Datasheet
206503-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 62 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Wire | |
| Shell Size | 4 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Brass | |
| Shell Plating | Gold | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 206503-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
310In Stock
597 expected on from 22-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $164.99 | $164.99 | |
| $156.92 | $784.60 | |
| $145.43 | $1,454.30 | |
| $143.98 | $2,159.70 | |
| $135.56 | $3,795.68 | |
| $134.21 | $6,710.50 | |
| $132.87 | $13,287.00 | |
| $125.38 | $31,345.00 |
Need more?
Sign in to add projects and notes