Reference Only

2064915-3

End of Life
Fiber Optic Cable Assemblies C/A F/O 2F I/O MM50 OM3 SCLC DPX

Manufacturer:

Mfr Part:
2064915-3

TTI Part:
2064915-3

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Fiber Diameter50/125 Micron
Cable Length3 m
Number of Fibers2 Fiber
PackagingEach
Cable Diameter7.5 mm
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes