Reference Only
206486-2
Standard Circular Connector RECPT STD F.H. 11-9
Datasheet
206486-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Receptacles | |
| Number of Positions | 9 Position | |
| Contact Gender | Without Pin Contacts | |
| Shell Size | 11 | |
| Mounting Style | Free Hanging | |
| Shell Material | Thermoplastic (TP) | |
| Diameter | 17.47 mm | |
| Height | 23.75 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Lead Free Solder Processes | Not relevant for lead free process | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Series 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
822In Stock
4,700 expected 03-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.15 | $16.30 | |
| $8.06 | $32.24 | |
| $7.71 | $77.10 | |
| $7.63 | $152.60 | |
| $7.15 | $214.50 | |
| $6.97 | $348.50 | |
| $6.68 | $668.00 | |
| $6.45 | $1,612.50 |
Need more?
Associated Parts

Standard Circular Connector PLUG STANDARD 11-9
My Notes
Sign into see notes.