Reference Only

206430-4

Standard Circular Connector CPC RCPT ASSY SIZE 11-4

Manufacturer:

Mfr Part:
206430-4

TTI Part:
206430-4

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions4 Position
Contact GenderWithout Socket Contacts
Shell Size11
Mounting StyleFree Hanging
Shell MaterialThermoplastic (TP)
Diameter17.45 mm
Height20.75 mm
SeriesCPC
PackagingEach
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
Lead Free Solder ProcessesNot relevant for lead free process
Mating StyleThreaded
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
Thread Size5/8-24
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$7.14$8,568.00
$7.07$42,420.00
Need more?

Associated Parts

206429-1 TE Connectivity
Mating Product

TE Connectivity

Standard Circular Connector PLUG 4 POSITION shell size 11

My Notes

Sign into see notes.