Reference Only
2063677-2
Punches & Dies SDE MCP1.5 1.5mm2 DIE SET
Datasheet
2063677-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Shape | Open Barrel | |
| Description/Function | Commercial Crimp Tooling | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8207909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $766.11 | $3,830.55 | |
| $724.16 | $7,241.60 | |
| $716.99 | $17,924.75 | |
| $709.89 | $35,494.50 | |
| $702.86 | $70,286.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.