Reference Only
2063677-1
Crimpers / Crimping Tools SDE MCP1.5 1.5mm2 ASSY
Datasheet
2063677-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Description/Function | Commercial Crimp Tooling | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8207909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $902.13 | $4,510.65 | |
| $871.73 | $8,717.30 | |
| $863.10 | $21,577.50 | |
| $854.56 | $42,728.00 | |
| $846.09 | $84,609.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.