Reference Only
206358-6
Standard Circular Connector CABLE CLAMP KIT
Datasheet
206358-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Height | 28.7 mm | |
| Series | CPC | |
| Packaging | Kit | |
| Cable Diameter | 11.51 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,260In Stock
2,800 expected 22-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.49 | $18.98 | |
| $7.91 | $395.50 | |
| $6.77 | $1,692.50 | |
| $6.48 | $2,592.00 | |
| $6.39 | $3,195.00 | |
| $6.11 | $15,275.00 | |
| $6.04 | $30,200.00 | |
| $5.97 | $59,700.00 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 11-4 REV SEX

Standard Circular Connector 4P PLUG W/O CONTACTS
Standard Circular Connector 11-4, Std Sex Plug Housing
Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
Sign in to add projects and notes