Reference Only
206358-5
Standard Circular Connector LARGE CABLE CLAMP 11
Datasheet
206358-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Shell Size | 11 | |
| Mounting Style | Cable | |
| Shell Material | Thermoplastic (TP) | |
| Accessory Type | Cable Clamp | |
| Height | 28.7 mm | |
| Series | CPC | |
| Packaging | Bulk | |
| Cable Diameter | 11.51 mm | |
| Flammability Rating | UL 94 V-1 | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors | |
| Thread Size | 5/8-24 | |
| Tradename | CPC Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
16,386In Stock
8,140 expected 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.37 | $20.74 | |
| $9.26 | $92.60 | |
| $9.01 | $180.20 | |
| $8.57 | $257.10 | |
| $8.25 | $412.50 | |
| $8.15 | $815.00 | |
| $8.06 | $1,209.00 | |
| $7.97 | $1,992.50 |
Need more?
Associated Parts

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 4 POSITION shell size 11

Standard Circular Connector PLUG 11-4 REV SEX

Standard Circular Connector 4P PLUG W/O CONTACTS
Standard Circular Connector 11-4, Std Sex Plug Housing
Standard Circular Connector CPC PLUG ASSEMBLY SIZE 11-4
Sign in to add projects and notes