Reference Only
2063530-2
Crimpers / Crimping Tools DIE SET
Datasheet
2063530-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Crimp Die Set | |
| For Use With | SDE MQS 0.5-0.75 mm2 Die Set | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $642.40 | $3,212.00 | |
| $623.74 | $6,237.40 | |
| $617.56 | $15,439.00 | |
| $611.45 | $30,572.50 | |
| $605.39 | $60,539.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.