Reference Only
2063384-2
Punches & Dies SDE FASTON 250 1.0-2.5mm2 DIE SET
Datasheet
2063384-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Punches & Dies | |
| Type | Crimping | |
| Shape | Square | |
| Description/Function | Commercial Crimp Tooling | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $374.94 | $1,874.70 | |
| $351.51 | $3,515.10 | |
| $340.38 | $8,509.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes